8Q-26.000MEEB-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 3 380
Unit Price: 18,69000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 600
Unit Price: 21,00000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 12,90740 Kč
Datasheet
26 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-26.000MEEB-T

DigiKey Part Number
887-8Q-26.000MEEB-TTR-ND - Tape & Reel (TR)
887-8Q-26.000MEEB-TCT-ND - Cut Tape (CT)
887-8Q-26.000MEEB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Q-26.000MEEB-T
Description
CRYSTAL 26MHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Q-26.000MEEY-TTXC CORPORATION3 380887-8Q-26.000MEEY-TCT-ND18,69000 KčSimilar
ABM12W-26.0000MHZ-7-B1U-T3Abracon LLC600535-ABM12W-26.0000MHZ-7-B1U-T3CT-ND21,00000 KčSimilar
ABM12W-26.0000MHZ-6-B1U-T3Abracon LLC0535-13947-2-ND12,90740 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,39191 Kč51 959,55 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč