


ABM12-115-26.000MHZ-T3 | |
|---|---|
DigiKey Part Number | 535-13526-2-ND - Tape & Reel (TR) 535-13526-1-ND - Cut Tape (CT) 535-13526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12-115-26.000MHZ-T3 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12-115-26.000MHZ-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.65x1.25) | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,27452 Kč | 36 823,56 Kč |
| 6 000 | 11,76777 Kč | 70 606,62 Kč |
| 9 000 | 11,48122 Kč | 103 330,98 Kč |
| 15 000 | 11,13031 Kč | 166 954,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 17,38600 Kč | 173,86 Kč |
| 25 | 14,85800 Kč | 371,45 Kč |
| 50 | 14,51800 Kč | 725,90 Kč |
| 100 | 14,28700 Kč | 1 428,70 Kč |
| 250 | 13,99140 Kč | 3 497,85 Kč |
| 500 | 13,68986 Kč | 6 844,93 Kč |
| 1 000 | 13,12375 Kč | 13 123,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 17,38600 Kč | 173,86 Kč |
| 25 | 16,42880 Kč | 410,72 Kč |
| 50 | 15,75260 Kč | 787,63 Kč |
| 100 | 15,10180 Kč | 1 510,18 Kč |
| 250 | 14,28032 Kč | 3 570,08 Kč |
| 500 | 13,68986 Kč | 6 844,93 Kč |
| 1 000 | 13,12375 Kč | 13 123,75 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

