

ABM12W-26.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13951-2-ND - Tape & Reel (TR) 535-13951-1-ND - Cut Tape (CT) 535-13951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-26.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-26.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,83000 Kč | 20,83 Kč |
| 10 | 18,12200 Kč | 181,22 Kč |
| 25 | 17,13880 Kč | 428,47 Kč |
| 50 | 16,43080 Kč | 821,54 Kč |
| 100 | 15,75160 Kč | 1 575,16 Kč |
| 250 | 14,89680 Kč | 3 724,20 Kč |
| 500 | 14,28022 Kč | 7 140,11 Kč |
| 1 000 | 13,68989 Kč | 13 689,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,36277 Kč | 34 088,31 Kč |
| 6 000 | 11,06115 Kč | 66 366,90 Kč |
| 9 000 | 10,85650 Kč | 97 708,50 Kč |
| 15 000 | 10,81877 Kč | 162 281,55 Kč |
| Unit Price without VAT: | 20,83000 Kč |
|---|---|
| Unit Price with VAT: | 25,20430 Kč |

