
ECS-260-10-33B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2485TR-ND - Tape & Reel (TR) XC2485CT-ND - Cut Tape (CT) XC2485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-10-33B-CKM-TR |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-10-33B-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 9,76700 Kč | 97,67 Kč |
| 25 | 9,23680 Kč | 230,92 Kč |
| 50 | 8,85360 Kč | 442,68 Kč |
| 100 | 8,48740 Kč | 848,74 Kč |
| 250 | 8,02680 Kč | 2 006,70 Kč |
| 500 | 7,69462 Kč | 3 847,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,47275 Kč | 7 472,75 Kč |
| 2 000 | 6,14576 Kč | 12 291,52 Kč |
| 3 000 | 5,98781 Kč | 17 963,43 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |











