
ECS-240-6-37B2-AGY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-6-37B2-AGY-TR-ND - Tape & Reel (TR) 50-ECS-240-6-37B2-AGY-TRCT-ND - Cut Tape (CT) 50-ECS-240-6-37B2-AGY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-6-37B2-AGY-TR |
Description | CRYSTAL 24 MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,34700 Kč | 53,47 Kč |
| 25 | 5,05200 Kč | 126,30 Kč |
| 50 | 4,84580 Kč | 242,29 Kč |
| 100 | 4,64570 Kč | 464,57 Kč |
| 250 | 4,39272 Kč | 1 098,18 Kč |
| 500 | 4,21084 Kč | 2 105,42 Kč |
| 1 000 | 4,03655 Kč | 4 036,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,77518 Kč | 11 325,54 Kč |
| 6 000 | 3,61899 Kč | 21 713,94 Kč |
| 9 000 | 3,53067 Kč | 31 776,03 Kč |
| 15 000 | 3,42251 Kč | 51 337,65 Kč |
| 21 000 | 3,35307 Kč | 70 414,47 Kč |
| 30 000 | 3,28106 Kč | 98 431,80 Kč |
| 36 000 | 3,24486 Kč | 116 814,96 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |







