
FHC32502ADTP | |
|---|---|
DigiKey Part Number | 2315-FHC32502ADTPTR-ND - Tape & Reel (TR) 2315-FHC32502ADTPCT-ND - Cut Tape (CT) 2315-FHC32502ADTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHC32502ADTP |
Description | FUSE CHIP 5A 32VDC 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency CSA, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) |
Current Rating (Amps) | DC Cold Resistance 0.014 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-1206S500-2 | Bourns Inc. | 3 463 | SF-1206S500-2CT-ND | 0,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 5 | 3,96200 Kč | 19,81 Kč |
| 10 | 3,65000 Kč | 36,50 Kč |
| 50 | 3,02820 Kč | 151,41 Kč |
| 100 | 2,79460 Kč | 279,46 Kč |
| 250 | 2,51268 Kč | 628,17 Kč |
| 500 | 2,31872 Kč | 1 159,36 Kč |
| 1 000 | 2,13873 Kč | 2 138,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,75633 Kč | 8 781,65 Kč |
| 10 000 | 1,61801 Kč | 16 180,10 Kč |
| 15 000 | 1,54178 Kč | 23 126,70 Kč |
| 25 000 | 1,45035 Kč | 36 258,75 Kč |
| 35 000 | 1,39281 Kč | 48 748,35 Kč |
| 50 000 | 1,33736 Kč | 66 868,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |











