93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ58CA

DigiKey Part Number
4878-P4SMAJ58CATR-ND - Tape & Reel (TR)
4878-P4SMAJ58CACT-ND - Cut Tape (CT)
4878-P4SMAJ58CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ58CA
Description
TVS DIODE 58VWM 93.6VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMAJ58CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.3A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
93.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 087
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,70400 Kč47,04 Kč
1002,95020 Kč295,02 Kč
5002,18506 Kč1 092,53 Kč
1 0001,93749 Kč1 937,49 Kč
2 0001,72845 Kč3 456,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,41686 Kč10 626,45 Kč
15 0001,29002 Kč19 350,30 Kč
22 5001,22538 Kč27 571,05 Kč
37 5001,15272 Kč43 227,00 Kč
52 5001,10969 Kč58 258,73 Kč
75 0001,06787 Kč80 090,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč