
ECS-240-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | XC2150TR-ND - Tape & Reel (TR) XC2150CT-ND - Cut Tape (CT) XC2150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-12-33Q-JES-TR |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-12-33Q-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 25 | 14,39640 Kč | 359,91 Kč |
| 50 | 13,80400 Kč | 690,20 Kč |
| 100 | 13,23290 Kč | 1 323,29 Kč |
| 250 | 12,51312 Kč | 3 128,28 Kč |
| 500 | 11,99532 Kč | 5 997,66 Kč |
| 1 000 | 11,49934 Kč | 11 499,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,75518 Kč | 32 265,54 Kč |
| 6 000 | 10,31093 Kč | 61 865,58 Kč |
| 9 000 | 10,05975 Kč | 90 537,75 Kč |
| 15 000 | 9,75219 Kč | 146 282,85 Kč |
| 21 000 | 9,55490 Kč | 200 652,90 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |









