


BAS70-05W,115 | |
|---|---|
DigiKey Part Number | 1727-4810-2-ND - Tape & Reel (TR) 1727-4810-1-ND - Cut Tape (CT) 1727-4810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05W,115 |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-05W,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 100 | 1,67140 Kč | 167,14 Kč |
| 500 | 1,21830 Kč | 609,15 Kč |
| 1 000 | 1,07132 Kč | 1 071,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88353 Kč | 2 650,59 Kč |
| 6 000 | 0,78862 Kč | 4 731,72 Kč |
| 9 000 | 0,74020 Kč | 6 661,80 Kč |
| 15 000 | 0,68571 Kč | 10 285,65 Kč |
| 21 000 | 0,65342 Kč | 13 721,82 Kč |
| 30 000 | 0,62202 Kč | 18 660,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |





