
ECS-2100AX-010 | |
|---|---|
DigiKey Part Number | 50-ECS-2100AX-010-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2100AX-010 |
Description | XTAL OSC XO 1.000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,10000 Kč | 66,10 Kč |
| 10 | 57,50900 Kč | 575,09 Kč |
| 40 | 52,85650 Kč | 2 114,26 Kč |
| 80 | 50,67263 Kč | 4 053,81 Kč |
| 120 | 49,43592 Kč | 5 932,31 Kč |
| 280 | 46,95054 Kč | 13 146,15 Kč |
| 520 | 45,21581 Kč | 23 512,22 Kč |
| 1 000 | 43,45373 Kč | 43 453,73 Kč |
| 2 520 | 41,08233 Kč | 103 527,47 Kč |
| Unit Price without VAT: | 66,10000 Kč |
|---|---|
| Unit Price with VAT: | 79,98100 Kč |





