
SN74AC74N | |
|---|---|
DigiKey Part Number | 296-4342-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC74N |
Description | IC FF D-TYPE DOUBLE 1BIT 14PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC74N Models |
Category | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 14-PDIP |
Number of Bits per Element 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Clock Frequency 160 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,29760 Kč | 257,44 Kč |
| 100 | 9,02910 Kč | 902,91 Kč |
| 250 | 8,42104 Kč | 2 105,26 Kč |
| 500 | 8,05526 Kč | 4 027,63 Kč |
| 1 000 | 7,75393 Kč | 7 753,93 Kč |
| 2 500 | 7,43581 Kč | 18 589,53 Kč |
| 5 000 | 7,24410 Kč | 36 220,50 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |




