
ECS-2033-250-BN | |
|---|---|
DigiKey Part Number | XC1433TR-ND - Tape & Reel (TR) XC1433CT-ND - Cut Tape (CT) XC1433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-250-BN |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-250-BN Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-2033-250-BN-TR3 | ECS Inc. | 1 470 | 50-ECS-2033-250-BN-TR3CT-ND | 26,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 25 | 21,71200 Kč | 542,80 Kč |
| 50 | 20,81320 Kč | 1 040,66 Kč |
| 100 | 19,95020 Kč | 1 995,02 Kč |
| 250 | 18,86628 Kč | 4 716,57 Kč |
| 500 | 18,08642 Kč | 9 043,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,33868 Kč | 17 338,68 Kč |
| 2 000 | 16,62233 Kč | 33 244,66 Kč |
| 3 000 | 16,21725 Kč | 48 651,75 Kč |
| 5 000 | 15,72137 Kč | 78 606,85 Kč |
| 7 000 | 15,40311 Kč | 107 821,77 Kč |
| 10 000 | 15,07299 Kč | 150 729,90 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |











