
ECS-2033-250-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2033-250-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2033-250-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2033-250-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-250-BN-TR3 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-250-BN-TR3 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-2033-250-BN | ECS Inc. | 14 130 | XC1433CT-ND | 26,46000 Kč | Parametric Equivalent |
| 625L3I025M00000 | CTS-Frequency Controls | 3 332 | 110-625L3I025M00000CT-ND | 27,30000 Kč | Parametric Equivalent |
| 8WJ-25.000MBE-T | TXC CORPORATION | 480 | 887-8WJ-25.000MBE-TCT-ND | 31,29000 Kč | Parametric Equivalent |
| 8WJ-25.000MBJ-T | TXC CORPORATION | 450 | 887-8WJ-25.000MBJ-TCT-ND | 33,60000 Kč | Parametric Equivalent |
| AW-25.000MBJ-T | TXC CORPORATION | 2 999 | 887-AW-25.000MBJ-TCT-ND | 49,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 25 | 21,91360 Kč | 547,84 Kč |
| 50 | 21,00640 Kč | 1 050,32 Kč |
| 100 | 20,13500 Kč | 2 013,50 Kč |
| 250 | 19,04184 Kč | 4 760,46 Kč |
| 500 | 18,25440 Kč | 9 127,20 Kč |
| 1 000 | 17,49994 Kč | 17 499,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,36815 Kč | 49 104,45 Kč |
| 6 000 | 15,69265 Kč | 94 155,90 Kč |
| 9 000 | 15,31081 Kč | 137 797,29 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

