
8WJ-25.000MBE-T | |
|---|---|
DigiKey Part Number | 887-8WJ-25.000MBE-TTR-ND - Tape & Reel (TR) 887-8WJ-25.000MBE-TCT-ND - Cut Tape (CT) 887-8WJ-25.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WJ-25.000MBE-T |
Description | XTAL OSC XO 25.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8WJ-25.000MBJ-T | TXC CORPORATION | 450 | 887-8WJ-25.000MBJ-TCT-ND | 33,60000 Kč | Parametric Equivalent |
| AW-25.000MBJ-T | TXC CORPORATION | 2 999 | 887-AW-25.000MBJ-TCT-ND | 49,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 27,25500 Kč | 272,55 Kč |
| 25 | 25,76880 Kč | 644,22 Kč |
| 50 | 24,69780 Kč | 1 234,89 Kč |
| 100 | 23,67730 Kč | 2 367,73 Kč |
| 250 | 22,39060 Kč | 5 597,65 Kč |
| 500 | 21,46500 Kč | 10 732,50 Kč |
| 1 000 | 20,57783 Kč | 20 577,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,50715 Kč | 55 521,45 Kč |
| 6 000 | 17,74377 Kč | 106 462,62 Kč |
| 9 000 | 17,31227 Kč | 155 810,43 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

