
ECS-18-S-1X | |
|---|---|
DigiKey Part Number | X969-ND |
Manufacturer | |
Manufacturer Product Number | ECS-18-S-1X |
Description | CRYSTAL 1.8432MHZ SERIES TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz ±30ppm Crystal Series 750 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-18-S-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 1.8432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 750 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 26,20600 Kč | 262,06 Kč |
| 25 | 24,77760 Kč | 619,44 Kč |
| 50 | 23,74880 Kč | 1 187,44 Kč |
| 100 | 22,76600 Kč | 2 276,60 Kč |
| 300 | 21,29197 Kč | 6 387,59 Kč |
| 500 | 20,63936 Kč | 10 319,68 Kč |
| 1 000 | 18,94419 Kč | 18 944,19 Kč |
| 2 500 | 18,71342 Kč | 46 783,55 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |











