16 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-33-CKM-TR

DigiKey Part Number
XC1812TR-ND - Tape & Reel (TR)
XC1812CT-ND - Cut Tape (CT)
XC1812DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-33-CKM-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-33-CKM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-160-16-33B-CKM-TRECS Inc.1 28850-ECS-160-16-33B-CKM-CT-ND11,05000 KčSimilar
ECS-160-20-33-DU-TRECS Inc.28 575XC1822CT-ND16,68000 KčSimilar
ECS-160-20-33-TRECS Inc.23 614XC1137CT-ND10,01000 KčSimilar
ECS-160-20-33-CKM-TR3ECS Inc.6 78950-ECS-160-20-33-CKM-TR3CT-ND8,13000 KčParametric Equivalent
403C35E16M00000CTS-Frequency Controls4 797110-403C35E16M00000CT-ND14,18000 KčSimilar
In-Stock: 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1017,03900 Kč170,39 Kč
2516,11720 Kč402,93 Kč
5015,44980 Kč772,49 Kč
10014,81160 Kč1 481,16 Kč
25014,00656 Kč3 501,64 Kč
50013,42718 Kč6 713,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,09579 Kč13 095,79 Kč
2 00012,55460 Kč25 109,20 Kč
3 00012,24857 Kč36 745,71 Kč
5 00011,87379 Kč59 368,95 Kč
7 00011,63323 Kč81 432,61 Kč
10 00011,38377 Kč113 837,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč