
ECS-160-16-33B-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-16-33B-CKM-TR-ND - Tape & Reel (TR) 50-ECS-160-16-33B-CKM-CT-ND - Cut Tape (CT) 50-ECS-160-16-33B-CKM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-16-33B-CKM-TR |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-16-33B-CKM-TR Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,63500 Kč | 96,35 Kč |
| 25 | 9,10120 Kč | 227,53 Kč |
| 50 | 8,73020 Kč | 436,51 Kč |
| 100 | 8,36720 Kč | 836,72 Kč |
| 250 | 7,91340 Kč | 1 978,35 Kč |
| 500 | 7,58556 Kč | 3 792,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,27169 Kč | 7 271,69 Kč |
| 2 000 | 6,97095 Kč | 13 941,90 Kč |
| 3 000 | 6,80084 Kč | 20 402,52 Kč |
| 5 000 | 6,59247 Kč | 32 962,35 Kč |
| 7 000 | 6,45883 Kč | 45 211,81 Kč |
| 10 000 | 6,32009 Kč | 63 200,90 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

