
403C35E16M00000 | |
|---|---|
DigiKey Part Number | 110-403C35E16M00000TR-ND - Tape & Reel (TR) 110-403C35E16M00000CT-ND - Cut Tape (CT) 110-403C35E16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C35E16M00000 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403C35E16M00000 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,40900 Kč | 124,09 Kč |
| 25 | 11,74600 Kč | 293,65 Kč |
| 50 | 11,25780 Kč | 562,89 Kč |
| 100 | 10,79270 Kč | 1 079,27 Kč |
| 250 | 10,20668 Kč | 2 551,67 Kč |
| 500 | 9,78414 Kč | 4 892,07 Kč |
| 1 000 | 9,37934 Kč | 9 379,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,77217 Kč | 26 316,51 Kč |
| 6 000 | 8,40970 Kč | 50 458,20 Kč |
| 9 000 | 8,20483 Kč | 73 843,47 Kč |
| 15 000 | 7,95384 Kč | 119 307,60 Kč |
| 21 000 | 7,79283 Kč | 163 649,43 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |

