16 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-33-TR

DigiKey Part Number
XC1137TR-ND - Tape & Reel (TR)
XC1137CT-ND - Cut Tape (CT)
XC1137DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-33-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-33-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-160-20-33-CKM-TRECS Inc.993XC1812CT-ND19,60000 KčUpgrade
ECS-160-20-33-DU-TRECS Inc.28 575XC1822CT-ND16,68000 KčSimilar
ECS-160-20-33-AEN-TRECS Inc.7 85250-ECS-160-20-33-AEN-TRCT-ND8,76000 KčParametric Equivalent
ECS-160-20-33-AEN-TR3ECS Inc.2 93050-ECS-160-20-33-AEN-TR3CT-ND8,13000 KčParametric Equivalent
ECS-160-20-33-TR3ECS Inc.14 51450-ECS-160-20-33-TR3CT-ND7,72000 KčParametric Equivalent
In-Stock: 23 614
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
108,75900 Kč87,59 Kč
258,27560 Kč206,89 Kč
507,93760 Kč396,88 Kč
1007,60810 Kč760,81 Kč
2507,19516 Kč1 798,79 Kč
5006,89774 Kč3 448,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,61224 Kč6 612,24 Kč
2 0006,33861 Kč12 677,22 Kč
3 0006,18393 Kč18 551,79 Kč
5 0005,99445 Kč29 972,25 Kč
7 0005,87291 Kč41 110,37 Kč
10 0005,74675 Kč57 467,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč