
ECS-160-20-33-AEN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-20-33-AEN-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-20-33-AEN-TR3CT-ND - Cut Tape (CT) 50-ECS-160-20-33-AEN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-33-AEN-TR3 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-33-AEN-TR3 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-20-33-AEN-TR | ECS Inc. | 7 852 | 50-ECS-160-20-33-AEN-TRCT-ND | 8,76000 Kč | Parametric Equivalent |
| CX3225SB16000R0FPSCC | KYOCERA AVX | 2 922 | 478-CX3225SB16000R0FPSCCCT-ND | 12,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 7,13300 Kč | 71,33 Kč |
| 25 | 6,74880 Kč | 168,72 Kč |
| 50 | 6,47360 Kč | 323,68 Kč |
| 100 | 6,20660 Kč | 620,66 Kč |
| 250 | 5,86872 Kč | 1 467,18 Kč |
| 500 | 5,62556 Kč | 2 812,78 Kč |
| 1 000 | 5,39282 Kč | 5 392,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,04356 Kč | 15 130,68 Kč |
| 6 000 | 4,83504 Kč | 29 010,24 Kč |
| 9 000 | 4,71707 Kč | 42 453,63 Kč |
| 15 000 | 4,57262 Kč | 68 589,30 Kč |
| 21 000 | 4,47992 Kč | 94 078,32 Kč |
| 30 000 | 4,38377 Kč | 131 513,10 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |

