
CX3225SB16000R0FPSCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB16000R0FPSCCTR-ND - Tape & Reel (TR) 478-CX3225SB16000R0FPSCCCT-ND - Cut Tape (CT) 478-CX3225SB16000R0FPSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB16000R0FPSCC |
Description | 3.2MM X 2.5MM CRYSTAL 16MHZ 20PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,63600 Kč | 106,36 Kč |
| 25 | 10,06920 Kč | 251,73 Kč |
| 50 | 9,65200 Kč | 482,60 Kč |
| 100 | 9,25360 Kč | 925,36 Kč |
| 250 | 8,75012 Kč | 2 187,53 Kč |
| 500 | 8,38808 Kč | 4 194,04 Kč |
| 1 000 | 8,04105 Kč | 8 041,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,23109 Kč | 21 693,27 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

