
ECS-160-20-33-CKM-TR | |
|---|---|
DigiKey Part Number | XC1812TR-ND - Tape & Reel (TR) XC1812CT-ND - Cut Tape (CT) XC1812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-33-CKM-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-33-CKM-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-16-33B-CKM-TR | ECS Inc. | 1 288 | 50-ECS-160-16-33B-CKM-CT-ND | 11,05000 Kč | Similar |
| ECS-160-20-33-DU-TR | ECS Inc. | 28 575 | XC1822CT-ND | 16,68000 Kč | Similar |
| ECS-160-20-33-TR | ECS Inc. | 23 614 | XC1137CT-ND | 10,01000 Kč | Similar |
| ECS-160-20-33-CKM-TR3 | ECS Inc. | 6 789 | 50-ECS-160-20-33-CKM-TR3CT-ND | 8,13000 Kč | Parametric Equivalent |
| 403C35E16M00000 | CTS-Frequency Controls | 4 797 | 110-403C35E16M00000CT-ND | 14,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 17,03900 Kč | 170,39 Kč |
| 25 | 16,11720 Kč | 402,93 Kč |
| 50 | 15,44980 Kč | 772,49 Kč |
| 100 | 14,81160 Kč | 1 481,16 Kč |
| 250 | 14,00656 Kč | 3 501,64 Kč |
| 500 | 13,42718 Kč | 6 713,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,09579 Kč | 13 095,79 Kč |
| 2 000 | 12,55460 Kč | 25 109,20 Kč |
| 3 000 | 12,24857 Kč | 36 745,71 Kč |
| 5 000 | 11,87379 Kč | 59 368,95 Kč |
| 7 000 | 11,63323 Kč | 81 432,61 Kč |
| 10 000 | 11,38377 Kč | 113 837,70 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |

