
ECS-120-12-36Q-CWY-TR | |
|---|---|
DigiKey Part Number | XC2419TR-ND - Tape & Reel (TR) XC2419CT-ND - Cut Tape (CT) XC2419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-36Q-CWY-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-12-36Q-CWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| 10 | 8,93600 Kč | 89,36 Kč |
| 25 | 8,45680 Kč | 211,42 Kč |
| 50 | 8,10280 Kč | 405,14 Kč |
| 100 | 7,76960 Kč | 776,96 Kč |
| 250 | 7,34716 Kč | 1 836,79 Kč |
| 500 | 7,04304 Kč | 3 521,52 Kč |
| 1 000 | 6,75184 Kč | 6 751,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,53611 Kč | 19 608,33 Kč |
| 6 000 | 6,05351 Kč | 36 321,06 Kč |
| 9 000 | 6,01263 Kč | 54 113,67 Kč |
| 15 000 | 5,48882 Kč | 82 332,30 Kč |
| 21 000 | 5,42831 Kč | 113 994,51 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |










