
ECS-240-10-37-CWN-TR | |
|---|---|
DigiKey Part Number | XC2467TR-ND - Tape & Reel (TR) XC2467CT-ND - Cut Tape (CT) XC2467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-37-CWN-TR |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-37-CWN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 25 | 8,85280 Kč | 221,32 Kč |
| 50 | 8,48320 Kč | 424,16 Kč |
| 100 | 8,13250 Kč | 813,25 Kč |
| 250 | 7,69032 Kč | 1 922,58 Kč |
| 500 | 7,37198 Kč | 3 685,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,48033 Kč | 7 480,33 Kč |
| 2 000 | 6,83055 Kč | 13 661,10 Kč |
| 3 000 | 6,44191 Kč | 19 325,73 Kč |
| 5 000 | 6,05188 Kč | 30 259,40 Kč |
| 7 000 | 6,03372 Kč | 42 236,04 Kč |
| 10 000 | 6,01584 Kč | 60 158,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











