
ECS-250-10-36B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-10-36B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-250-10-36B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-250-10-36B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-36B2-CTN-TR |
Description | CRYSTAL 25 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-36B2-CTN-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,69500 Kč | 66,95 Kč |
| 25 | 6,32320 Kč | 158,08 Kč |
| 50 | 6,06060 Kč | 303,03 Kč |
| 100 | 5,81030 Kč | 581,03 Kč |
| 250 | 5,49416 Kč | 1 373,54 Kč |
| 500 | 5,26726 Kč | 2 633,63 Kč |
| 1 000 | 5,04933 Kč | 5 049,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,72217 Kč | 14 166,51 Kč |
| 6 000 | 4,52690 Kč | 27 161,40 Kč |
| 9 000 | 4,41643 Kč | 39 747,87 Kč |
| 15 000 | 4,28120 Kč | 64 218,00 Kč |
| 21 000 | 4,19439 Kč | 88 082,19 Kč |
| 30 000 | 4,10435 Kč | 123 130,50 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

