
ECS-120-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | XC2143TR-ND - Tape & Reel (TR) XC2143CT-ND - Cut Tape (CT) XC2143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-33Q-JES-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-12-33Q-JES-TR Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-12-33B2Q-JES-TR3 | ECS Inc. | 2 589 | 50-ECS-120-12-33B2Q-JES-TR3CT-ND | 6,09000 Kč | Parametric Equivalent |
| ABM10AIG-12.000MHZ-2Z-T | Abracon LLC | 1 132 | 535-14780-1-ND | 10,50000 Kč | Similar |
| ABM8AIG-12.000MHZ-12-2Z-T3 | Abracon LLC | 93 147 | 535-13381-1-ND | 24,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 25 | 14,93360 Kč | 373,34 Kč |
| 50 | 14,31640 Kč | 715,82 Kč |
| 100 | 13,72640 Kč | 1 372,64 Kč |
| 250 | 12,98012 Kč | 3 245,03 Kč |
| 500 | 12,44342 Kč | 6 221,71 Kč |
| 1 000 | 11,92875 Kč | 11 928,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,15673 Kč | 33 470,19 Kč |
| 6 000 | 10,69593 Kč | 64 175,58 Kč |
| 9 000 | 10,43542 Kč | 93 918,78 Kč |
| 15 000 | 10,11643 Kč | 151 746,45 Kč |
| 21 000 | 9,91184 Kč | 208 148,64 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











