
ECS-080-18-5PX-JES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-080-18-5PX-JES-TR-ND - Tape & Reel (TR) 50-ECS-080-18-5PX-JES-TRCT-ND - Cut Tape (CT) 50-ECS-080-18-5PX-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-080-18-5PX-JES-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-080-18-5PX-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 5,93600 Kč | 59,36 Kč |
| 25 | 5,62440 Kč | 140,61 Kč |
| 50 | 5,39300 Kč | 269,65 Kč |
| 100 | 5,16780 Kč | 516,78 Kč |
| 250 | 4,88780 Kč | 1 221,95 Kč |
| 500 | 4,68530 Kč | 2 342,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,58195 Kč | 4 581,95 Kč |
| 2 000 | 4,37924 Kč | 8 758,48 Kč |
| 3 000 | 4,17800 Kč | 12 534,00 Kč |
| 5 000 | 3,98919 Kč | 19 945,95 Kč |
| 7 000 | 3,77327 Kč | 26 412,89 Kč |
| 10 000 | 3,76730 Kč | 37 673,00 Kč |
| 12 000 | 3,70078 Kč | 44 409,36 Kč |
| 24 000 | 3,69163 Kč | 88 599,12 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |











