MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142KD20-F

DigiKey Part Number
13-142KD20-F-ND
Manufacturer
Manufacturer Product Number
142KD20-F
Description
VARISTOR 1.4KV 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.4 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
880 V
Maximum DC Volts
1.14 kV
Varistor Voltage (Min)
1.26 kV
Varistor Voltage (Typ)
1.4 kV
Varistor Voltage (Max)
1.54 kV
Current - Surge
6.5 kA
Energy
532J
Number of Circuits
1
Capacitance @ Frequency
340 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,95000 Kč23,95 Kč
1017,24700 Kč172,47 Kč
2515,58920 Kč389,73 Kč
10013,77280 Kč1 377,28 Kč
30012,75837 Kč3 827,51 Kč
50012,38302 Kč6 191,51 Kč
1 00011,95267 Kč11 952,67 Kč
2 50011,49808 Kč28 745,20 Kč
5 00011,22425 Kč56 121,25 Kč
Manufacturers Standard Package
Unit Price without VAT:23,95000 Kč
Unit Price with VAT:28,97950 Kč