
AT25EU0011A-SSHN-T | |
|---|---|
DigiKey Part Number | 1695-AT25EU0011A-SSHN-TTR-ND - Tape & Reel (TR) 1695-AT25EU0011A-SSHN-TCT-ND - Cut Tape (CT) 1695-AT25EU0011A-SSHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25EU0011A-SSHN-T |
Description | IC FLASH 1MB SPI 85 MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI - Quad I/O, QPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,72760 Kč | 168,19 Kč |
| 50 | 6,59760 Kč | 329,88 Kč |
| 100 | 6,45690 Kč | 645,69 Kč |
| 250 | 6,27336 Kč | 1 568,34 Kč |
| 500 | 6,13226 Kč | 3 066,13 Kč |
| 1 000 | 5,99094 Kč | 5 990,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,70878 Kč | 22 835,12 Kč |
| 8 000 | 5,56888 Kč | 44 551,04 Kč |
| 12 000 | 5,48771 Kč | 65 852,52 Kč |
| 20 000 | 5,38624 Kč | 107 724,80 Kč |
| 28 000 | 5,32002 Kč | 148 960,56 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



