
M52171/30ARM | |
|---|---|
DigiKey Part Number | 4307-M52171/30ARM-ND |
Manufacturer | |
Manufacturer Product Number | M52171/30ARM |
Description | MAGNET 1.181"D X 0.157"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 1.181" Dia x 0.157" H (30.00mm x 4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | - | |
Finish | Nickel (Ni) | |
Grade | - | |
Gauss Strength | - | |
Size | 1.181" Dia x 0.157" H (30.00mm x 4.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,08000 Kč | 238,08 Kč |
| 5 | 215,76200 Kč | 1 078,81 Kč |
| 10 | 207,46900 Kč | 2 074,69 Kč |
| 25 | 197,59200 Kč | 4 939,80 Kč |
| 50 | 190,83940 Kč | 9 541,97 Kč |
| 100 | 184,64430 Kč | 18 464,43 Kč |
| 500 | 172,16374 Kč | 86 081,87 Kč |
| 1 000 | 167,51106 Kč | 167 511,06 Kč |
| Unit Price without VAT: | 238,08000 Kč |
|---|---|
| Unit Price with VAT: | 288,07680 Kč |



