
S4E360-EC20-51 | |
|---|---|
DigiKey Part Number | 381-3134-ND |
Manufacturer | |
Manufacturer Product Number | S4E360-EC20-51 |
Description | FAN AXIAL 400X98MM 230VAC WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 400mm Dia Ball 1556.0 CFM (43.57m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 400mm Dia | |
Width | 98.00mm | |
Air Flow | 1556.0 CFM (43.57m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 59.0dB(A) | |
Power (Watts) | 120W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Weight | 6.6 lbs (3 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 443,14000 Kč | 6 443,14 Kč |
| 10 | 5 178,88000 Kč | 51 788,80 Kč |
| 30 | 4 978,89067 Kč | 149 366,72 Kč |
| Unit Price without VAT: | 6 443,14000 Kč |
|---|---|
| Unit Price with VAT: | 7 796,19940 Kč |




