



S2E250-AL06-70 | |
---|---|
DigiKey Part Number | 381-3566-ND |
Manufacturer | |
Manufacturer Product Number | S2E250-AL06-70 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 300mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 300mm Dia | |
Width | 84.70mm | |
Air Flow | - | |
Static Pressure | 0.341 in H2O (85.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 175W | |
RPM | 2600 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 95°F (-25 ~ 35°C) | |
Approval Agency | CE, CSA, UL | |
Current Rating (Amps) | 0.730A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 208,59000 Kč | 6 208,59 Kč |
10 | 4 991,30500 Kč | 49 913,05 Kč |
25 | 4 787,25040 Kč | 119 681,26 Kč |
Unit Price without VAT: | 6 208,59000 Kč |
---|---|
Unit Price with VAT: | 7 512,39390 Kč |