



S2E250-AE31-08 | |
|---|---|
DigiKey Part Number | 381-3564-ND |
Manufacturer | |
Manufacturer Product Number | S2E250-AE31-08 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 300mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 300mm Dia | |
Width | 88.70mm | |
Air Flow | - | |
Static Pressure | 0.441 in H2O (110.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 166W | |
RPM | 2690 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CE, CSA, UL | |
Current Rating (Amps) | 1.40A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 129,90000 Kč | 7 129,90 Kč |
| 10 | 5 727,66700 Kč | 57 276,67 Kč |
| 25 | 5 542,07960 Kč | 138 551,99 Kč |
| Unit Price without VAT: | 7 129,90000 Kč |
|---|---|
| Unit Price with VAT: | 8 627,17900 Kč |




