
A2D250-AI02-01 | |
|---|---|
DigiKey Part Number | 381-3366-ND |
Manufacturer | |
Manufacturer Product Number | A2D250-AI02-01 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230/400VAC Round - 250mm Dia Ball 1148.6 CFM (32.16m³/min) 7 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230/400VAC | |
Size / Dimension | Round - 250mm Dia | |
Width | 83.00mm | |
Air Flow | 1148.6 CFM (32.16m³/min) | |
Static Pressure | 0.602 in H2O (150.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | Dual Voltage | |
Noise | 70.0dB(A) | |
Power (Watts) | 140W | |
RPM | 2650 RPM | |
Termination | 7 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 113°F (-25 ~ 45°C) | |
Approval Agency | CCC, CE, EAC | |
Current Rating (Amps) | 0.230/0.400A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 842,40000 Kč | 5 842,40 Kč |
| 10 | 4 698,56100 Kč | 46 985,61 Kč |
| 25 | 4 489,12320 Kč | 112 228,08 Kč |
| Unit Price without VAT: | 5 842,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 069,30400 Kč |


