
S4D450-AP03-10 | |
|---|---|
DigiKey Part Number | 381-3570-ND |
Manufacturer | |
Manufacturer Product Number | S4D450-AP03-10 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 460VAC Round - 522mm Dia Ball Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 460VAC | |
Size / Dimension | Round - 522mm Dia | |
Width | 200.5mm | |
Air Flow | - | |
Static Pressure | 0.301 in H2O (75.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | - | |
Noise | - | |
Power (Watts) | 380W | |
RPM | 1460 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 131°F (-25 ~ 55°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.600A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 858,46000 Kč | 14 858,46 Kč |
| 10 | 12 062,40300 Kč | 120 624,03 Kč |
| Unit Price without VAT: | 14 858,46000 Kč |
|---|---|
| Unit Price with VAT: | 17 978,73660 Kč |



