W4D350-CA04-52
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4D350-CA04-52

DigiKey Part Number
381-3613-ND
Manufacturer
Manufacturer Product Number
W4D350-CA04-52
Description
FAN AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 460VAC Round - 460mm Dia Ball 9 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
460VAC
Size / Dimension
Round - 460mm Dia
Width
109.0mm
Air Flow
-
Static Pressure
0.542 in H2O (135.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
220W
RPM
1650 RPM
Termination
9 Wire Leads with Splice Terminals
Ingress Protection
IP44
Operating Temperature
-13 ~ 86°F (-25 ~ 30°C)
Approval Agency
CE
Current Rating (Amps)
0.350A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 377,62000 Kč10 377,62 Kč
108 320,73600 Kč83 207,36 Kč
258 246,98240 Kč206 174,56 Kč
Manufacturers Standard Package
Unit Price without VAT:10 377,62000 Kč
Unit Price with VAT:12 556,92020 Kč