
R2E190-RA50-21 | |
|---|---|
DigiKey Part Number | 381-2782-ND |
Manufacturer | |
Manufacturer Product Number | R2E190-RA50-21 |
Description | 190 MM AC CENTRIFUGAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 190mm Dia Ball 341.4 CFM (9.56m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 190mm Dia | |
Width | 68.50mm | |
Air Flow | 341.4 CFM (9.56m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | - | |
Power (Watts) | 70.0W | |
RPM | 2450 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 167°F (-25 ~ 75°C) | |
Approval Agency | UL | |
Weight | 2.6 lbs (1.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 130VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 914,52000 Kč | 2 914,52 Kč |
| 10 | 2 315,07100 Kč | 23 150,71 Kč |
| 30 | 2 063,02567 Kč | 61 890,77 Kč |
| 50 | 2 026,83200 Kč | 101 341,60 Kč |
| Unit Price without VAT: | 2 914,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 526,56920 Kč |






