
R2E190-RA26-05 | |
|---|---|
DigiKey Part Number | 381-3510-ND |
Manufacturer | |
Manufacturer Product Number | R2E190-RA26-05 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 190mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 190mm Dia | |
Width | 68.50mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 65.0W | |
RPM | 2500 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 167°F (-25 ~ 75°C) | |
Approval Agency | CCC, CE, EAC, VDE | |
Current Rating (Amps) | 0.290A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 452,78000 Kč | 2 452,78 Kč |
| 10 | 2 146,20600 Kč | 21 462,06 Kč |
| Unit Price without VAT: | 2 452,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 967,86380 Kč |


