
R2E190-RA26-20 | |
|---|---|
DigiKey Part Number | 381-2781-ND |
Manufacturer | |
Manufacturer Product Number | R2E190-RA26-20 |
Description | 190 MM AC CENTRIFUGAL FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 190mm Dia Ball 347.3 CFM (9.72m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 190mm Dia | |
Width | 68.50mm | |
Air Flow | 347.3 CFM (9.72m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | 68.0dB(A) | |
Power (Watts) | 70.0W | |
RPM | 2500 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 167°F (-25 ~ 75°C) | |
Approval Agency | UL | |
Weight | 2.6 lbs (1.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 754,31000 Kč | 2 754,31 Kč |
| 10 | 2 351,12500 Kč | 23 511,25 Kč |
| Unit Price without VAT: | 2 754,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 332,71510 Kč |



