
R2E190-AO50-16 | |
|---|---|
DigiKey Part Number | 381-2402-ND |
Manufacturer | |
Manufacturer Product Number | R2E190-AO50-16 |
Description | FAN IMP MTRZD 190X63MM 115VAC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 190mm Dia Ball 365.0 CFM (10.22m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 190mm Dia | |
Width | 63.00mm | |
Air Flow | 365.0 CFM (10.22m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | 64.0dB(A) | |
Power (Watts) | 75.0W | |
RPM | 2700 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 2.7 lbs (1.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 762,15200 Kč | 17 621,52 Kč |
| Unit Price without VAT: | 1 762,15200 Kč |
|---|---|
| Unit Price with VAT: | 2 132,20392 Kč |


