
FF80 | |
|---|---|
DigiKey Part Number | 381-2396-ND |
Manufacturer | |
Manufacturer Product Number | FF80 |
Description | FAN FILTER ASSEMBLY 80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Filter Guard Assembly Polycarbonate (PC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 347,44000 Kč | 1 347,44 Kč |
| 10 | 1 075,95900 Kč | 10 759,59 Kč |
| 30 | 959,65067 Kč | 28 789,52 Kč |
| 60 | 894,51483 Kč | 53 670,89 Kč |
| Unit Price without VAT: | 1 347,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 630,40240 Kč |
























