
EFB0812HB | |
|---|---|
DigiKey Part Number | 603-1586-ND |
Manufacturer | |
Manufacturer Product Number | EFB0812HB |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0812HB Models |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 2.52 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.148 lb (67.13 g) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.210A |
Width 15.00mm | Voltage Range 5 ~ 13.8VDC |
Air Flow 42.4 CFM (1.19m³/min) | Material - Frame Plastic |
Static Pressure 0.134 in H2O (33.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAD1-08015CBMW12 | Qualtek | 2 205 | Q1005-ND | 205,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,11000 Kč | 322,11 Kč |
| 10 | 260,33300 Kč | 2 603,33 Kč |
| 25 | 237,30240 Kč | 5 932,56 Kč |
| 50 | 220,84860 Kč | 11 042,43 Kč |
| 168 | 197,13750 Kč | 33 119,10 Kč |
| Unit Price without VAT: | 322,11000 Kč |
|---|---|
| Unit Price with VAT: | 389,75310 Kč |


















