8000N_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8880N

DigiKey Part Number
381-3030-ND
Manufacturer
Manufacturer Product Number
8880N
Description
FAN AXIAL 80X38MM 230VAC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sintec 17.7 CFM (0.496m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8880N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
17.7 CFM (0.496m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
18.0dB(A)
Power (Watts)
9.00W
RPM
1750 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 176°F (-10 ~ 80°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1974,64000 Kč974,64 Kč
10830,07600 Kč8 300,76 Kč
Unit Price without VAT:974,64000 Kč
Unit Price with VAT:1 179,31440 Kč