Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sintec 29.4 CFM (0.823m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sintec 29.4 CFM (0.823m³/min) 2 Wire Leads
8000N_Series_View-2

8550N

DigiKey Part Number
381-1105-ND
Manufacturer
Manufacturer Product Number
8550N
Description
FAN AXIAL 80X38MM 230VAC WIRE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sintec 29.4 CFM (0.823m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8550N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
30.0dB(A)
Manufacturer
ebm-papst Inc.
Power (Watts)
12.00W
Series
RPM
2700 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
230VAC
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
1.1 lbs (499.0 g)
Width
38.00mm
Material - Frame
Metal
Air Flow
29.4 CFM (0.823m³/min)
Material - Blade
Metal
Bearing Type
Sintec
Lifetime @ Temp.
52500 Hrs @ 40°C
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OA80AP-22-1WBOrion Fans2721053-1086-ND570,73000 KčSimilar
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 195,84000 Kč1 195,84 Kč
10975,23100 Kč9 752,31 Kč
Unit Price without VAT:1 195,84000 Kč
Unit Price with VAT:1 446,96640 Kč