
8418N | |
|---|---|
DigiKey Part Number | 381-3342-ND |
Manufacturer | |
Manufacturer Product Number | 8418N |
Description | FAN AXIAL 80X25.4MM 48VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 40.6 CFM (1.14m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 32.0dB(A) |
Series | Power (Watts) 2 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, CSA, UL, VDE |
Width 25.40mm | Voltage Range 36 ~ 56VDC |
Air Flow 40.6 CFM (1.14m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 451,33000 Kč | 1 451,33 Kč |
| 10 | 1 158,31400 Kč | 11 583,14 Kč |
| 36 | 1 013,37444 Kč | 36 481,48 Kč |
| 72 | 968,21653 Kč | 69 711,59 Kč |
| Unit Price without VAT: | 1 451,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 756,10930 Kč |














