


8414NM | |
|---|---|
DigiKey Part Number | 381-2325-ND |
Manufacturer | |
Manufacturer Product Number | 8414NM |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 34.1 CFM (0.955m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8414NM Models |
Category | Power (Watts) 1.4 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.209 lb (94.8 g) |
Size / Dimension Square - 80mm L x 80mm H | Voltage Range 18 ~ 28VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 34.1 CFM (0.955m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 80000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 27.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,94000 Kč | 688,94 Kč |
| 10 | 553,04500 Kč | 5 530,45 Kč |
| 36 | 484,52889 Kč | 17 443,04 Kč |
| 72 | 450,47708 Kč | 32 434,35 Kč |
| 108 | 439,89250 Kč | 47 508,39 Kč |
| Unit Price without VAT: | 688,94000 Kč |
|---|---|
| Unit Price with VAT: | 833,61740 Kč |

















