


8414NGH | |
|---|---|
DigiKey Part Number | 381-2330-ND |
Manufacturer | |
Manufacturer Product Number | 8414NGH |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sintec 46.5 CFM (1.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 2.6 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.21 lb (95.25 g) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.110A |
Width 25.40mm | Voltage Range 18 ~ 28VDC |
Air Flow 46.5 CFM (1.30m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Sintec | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Noise 37.0dB(A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,13000 Kč | 554,13 Kč |
| 10 | 445,59900 Kč | 4 455,99 Kč |
| 36 | 390,59444 Kč | 14 061,40 Kč |
| 72 | 363,17542 Kč | 26 148,63 Kč |
| 108 | 349,59028 Kč | 37 755,75 Kč |
| Unit Price without VAT: | 554,13000 Kč |
|---|---|
| Unit Price with VAT: | 670,49730 Kč |
















