


8414N/2H | |
|---|---|
DigiKey Part Number | 381-2695-ND |
Manufacturer | |
Manufacturer Product Number | 8414N/2H |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 37.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.211 lb (95.71 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 18 ~ 26VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,85000 Kč | 954,85 Kč |
| 10 | 777,45900 Kč | 7 774,59 Kč |
| 25 | 711,63600 Kč | 17 790,90 Kč |
| 50 | 684,52380 Kč | 34 226,19 Kč |
| Unit Price without VAT: | 954,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 155,36850 Kč |















