
8412NH-217 | |
|---|---|
DigiKey Part Number | 381-3336-ND |
Manufacturer | |
Manufacturer Product Number | 8412NH-217 |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 46.5 CFM (1.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 2.5 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Voltage Range 8 ~ 15VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 46.5 CFM (1.30m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 104,30000 Kč | 1 104,30 Kč |
| 10 | 883,21000 Kč | 8 832,10 Kč |
| 36 | 773,04389 Kč | 27 829,58 Kč |
| 72 | 724,98931 Kč | 52 199,23 Kč |
| Unit Price without VAT: | 1 104,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 336,20300 Kč |














