8400N-2WireLeads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8400N-2WireLeads
8400N(V)_Series_View 2

8412NG

DigiKey Part Number
381-2498-ND
Manufacturer
Manufacturer Product Number
8412NG
Description
FAN AXIAL 80X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 40.6 CFM (1.14m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8412NG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
40.6 CFM (1.14m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
-
Noise
32.0dB(A)
Power (Watts)
2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.209 lb (94.8 g)
Current Rating (Amps)
-
Voltage Range
8 ~ 15VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1481,41000 Kč481,41 Kč
10394,26700 Kč3 942,67 Kč
25361,40320 Kč9 035,08 Kč
50337,78100 Kč16 889,05 Kč
100332,85310 Kč33 285,31 Kč
Manufacturers Standard Package
Unit Price without VAT:481,41000 Kč
Unit Price with VAT:582,50610 Kč